onsemi NCP3284AMNTXG, 1-Channel Buck, Voltage Regulator, 35 A, 800 mV, 5.5V 1000 kHz, PQFN 37-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR35,034.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR11.678MYR35,034.00
6000 - 6000MYR11.229MYR33,687.00
9000 +MYR11.087MYR33,261.00

*price indicative

RS Stock No.:
221-6631
Mfr. Part No.:
NCP3284AMNTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Buck

Number of Outputs

1

Output Voltage

800mV, 5.5mV

Switching Frequency

1000kHz

Polarity

Positive

Mount Type

Surface

Package Type

PQFN

Output Current

35A

Pin Count

37

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V

Automotive Standard

No

The ON Semiconductor NCP3284/A, a single−phase synchronous buck regulator, integrates power MOSFETs to provide a high−efficiency and compact−footprint power management solution. It is able to deliver up to 30 A TDC output current, 35 A TDC for NCP3284A, over a wide input and output operating voltage range.

Programmable current limit

Under−voltage protection and Over−voltage protection

Recoverable thermal shutdown protection

Selectable protection mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy