STMicroelectronics L6902D013TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 2.5 A, 1.235V, 34 V 287 kHz, SO-8

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR27,717.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR11.087MYR27,717.50

*price indicative

RS Stock No.:
151-522
Mfr. Part No.:
L6902D013TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

1.235V, 34V

Number of Outputs

1

Switching Frequency

287kHz

Line Regulation

5 mV

Load Regulation

8 mV

Package Type

SO-8

Quiescent Current

5mA

Output Current

2.5A

Pin Count

8

Output Type

1.235/34 V

Series

L6902

Standards/Approvals

RoHS

Minimum Input Voltage

8V

Maximum Input Voltage

36V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics switching regulator with adjustable current limit, it is based on a voltage mode structure it integrates a current error amplifier to have a constant voltage and constant current control.

Voltage feedforward

Zero load current operation

Adjustable current limit

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy