STMicroelectronics L5972D013TR, 1-Channel Step-Down Converter, Voltage Regulator, 2.5 A, 1.235V, 35 V 250 kHz, SO-8
- RS Stock No.:
- 151-516
- Mfr. Part No.:
- L5972D013TR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
MYR24,407.50
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR9.763 | MYR24,407.50 |
*price indicative
- RS Stock No.:
- 151-516
- Mfr. Part No.:
- L5972D013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Step-Down Converter | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.235V, 35V | |
| Number of Outputs | 1 | |
| Switching Frequency | 250kHz | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Output Current | 2.5A | |
| Output Type | 1.235/35 V | |
| Series | L5972D | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 36V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Step-Down Converter | ||
Product Type Voltage Regulator | ||
Output Voltage 1.235V, 35V | ||
Number of Outputs 1 | ||
Switching Frequency 250kHz | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Output Current 2.5A | ||
Output Type 1.235/35 V | ||
Series L5972D | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 36V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics step down monolithic power switching regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions.
Thermal shutdown
Protection against feedback disconnection
Internal current limiting
Zero load current operation
Related links
- STMicroelectronics L5972D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics L6902D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics L5973ADTR Voltage Regulator 1.235V HSOP-8 8-Pin
- STMicroelectronics L6982N50DR Voltage Regulator 5V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982N33DR Voltage Regulator 3.3V 440 kHz, SO-8 8-Pin
- Texas Instruments TPS563201DDCT Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
