STMicroelectronics L6982N50DR, 1-Channel Step-Down Converter, Voltage Regulator, 2 A, 5V 440 kHz, SO-8 8-Pin
- RS Stock No.:
- 261-4753
- Mfr. Part No.:
- L6982N50DR
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR30,835.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR12.334 | MYR30,835.00 |
| 5000 - 5000 | MYR11.964 | MYR29,910.00 |
| 7500 + | MYR11.606 | MYR29,015.00 |
*price indicative
- RS Stock No.:
- 261-4753
- Mfr. Part No.:
- L6982N50DR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Step-Down Converter | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 440kHz | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Quiescent Current | 20μA | |
| Output Current | 2A | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | L6982 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Step-Down Converter | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Switching Frequency 440kHz | ||
Polarity Positive | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Quiescent Current 20μA | ||
Output Current 2A | ||
Pin Count 8 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series L6982 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 38V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics synchronous monolithic step-down regulator capable of delivering up to 2 A DC to the load. The wide input voltage range makes the device suitable for a broad range of applications. It is available both in low consumption mode and low noise mode versions.
Overvoltage protection
Output voltage sequencing
Thermal protection
Related links
- STMicroelectronics L6982N50DR Voltage Regulator 5V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982N33DR Voltage Regulator 3.3V 440 kHz, SO-8 8-Pin
- STMicroelectronics L5972D013TR Voltage Regulator 1.235V SO-8
- STMicroelectronics Voltage Regulator 850mV 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982NDR Voltage Regulator 850mV 440 kHz, SO-8 8-Pin
- Texas Instruments TPS563201DDCT Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 17V 580 kHz, SOT-23-THIN 6-Pin
- Texas Instruments Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
