STMicroelectronics LM217D2T-TR, 1-Channel Step-Down Converter, Voltage Regulator, 1.5 A, 1.2V, 37 V, TO-220 3-Pin

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR3,350.00

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR3.35MYR3,350.00

*price indicative

RS Stock No.:
151-834
Mfr. Part No.:
LM217D2T-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Step-Down Converter

Product Type

Voltage Regulator

Output Voltage

1.2V, 37V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

5 mV

Package Type

TO-220

Pin Count

3

Output Current

1.5A

Output Type

1.2/37 V

Series

LM217

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Adjustable voltage regulators designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

0.1% line and load regulation

Floating operation for high voltages

Thermal shutdown and SOA control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy