STMicroelectronics LM317LZ, 1-Channel Step-Down Converter, Voltage Regulator, 200 mA, 1.25V, 37 V, TO-92 3-Pin
- RS Stock No.:
- 151-840
- Mfr. Part No.:
- LM317LZ
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR47.10
FREE delivery for orders over RM 150.00
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.942 | MYR47.10 | - |
| 500 - 950 | MYR0.895 | MYR44.75 | 4% |
| 1000 + | MYR0.828 | MYR41.40 | 12% |
*price indicative
- RS Stock No.:
- 151-840
- Mfr. Part No.:
- LM317LZ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Step-Down Converter | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25V, 37V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.1 % | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Current | 200mA | |
| Output Type | 1.25/37 V | |
| Standards/Approvals | RoHS | |
| Series | LM317L | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Step-Down Converter | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1.25V, 37V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.1 % | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Current 200mA | ||
Output Type 1.25/37 V | ||
Standards/Approvals RoHS | ||
Series LM317L | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Adjustable voltage regulators designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
0.1% line and load regulation
Floating operation for high voltages
Thermal shutdown and SOA control
Related links
- STMicroelectronics LM317LZ Voltage Regulator 1.25V TO-92 3-Pin
- STMicroelectronics LM217D2T-TR Voltage Regulator 1.2V TO-220 3-Pin
- Silergy SY21034ADC Switching Regulator 24V 200 kHz, TSOT23-6L 6-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- Microchip MCP16367-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16367T-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- STMicroelectronics L6982N50DR Voltage Regulator 5V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982N33DR Voltage Regulator 3.3V 440 kHz, SO-8 8-Pin
