STMicroelectronics LM317LZ, 1-Channel Step-Down Converter, Voltage Regulator, 200 mA, 1.25V, 37 V, TO-92 3-Pin
- RS Stock No.:
- 151-839
- Mfr. Part No.:
- LM317LZ
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-839
- Mfr. Part No.:
- LM317LZ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Step-Down Converter | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1.25V, 37V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 0.1 % | |
| Package Type | TO-92 | |
| Output Current | 200mA | |
| Pin Count | 3 | |
| Output Type | 1.25/37 V | |
| Standards/Approvals | RoHS | |
| Series | LM317L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Step-Down Converter | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1.25V, 37V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 0.1 % | ||
Package Type TO-92 | ||
Output Current 200mA | ||
Pin Count 3 | ||
Output Type 1.25/37 V | ||
Standards/Approvals RoHS | ||
Series LM317L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Adjustable voltage regulators designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
0.1% line and load regulation
Floating operation for high voltages
Thermal shutdown and SOA control
Related links
- STMicroelectronics LM317LZ Voltage Regulator 1.25V TO-92 3-Pin
- STMicroelectronics LM217D2T-TR Voltage Regulator 1.2V TO-220 3-Pin
- Silergy SY21034ADC Switching Regulator 24V 200 kHz, TSOT23-6L 6-Pin
- STMicroelectronics LM317LZ-TR, Voltage Regulator 40V TO-92 3-Pin
- Microchip MCP16367-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- Microchip MCP16367T-E/Q8B Voltage Regulator 2V VDFN 8-Pin
- STMicroelectronics L6982N50DR Voltage Regulator 5V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982N33DR Voltage Regulator 3.3V 440 kHz, SO-8 8-Pin
