Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- RS Stock No.:
- 309-604
- Distrelec Article No.:
- 303-72-555
- Mfr. Part No.:
- EX-11295HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR628.04
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR628.04 |
*price indicative
- RS Stock No.:
- 309-604
- Distrelec Article No.:
- 303-72-555
- Mfr. Part No.:
- EX-11295HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB Metal Hub for up to four end devices that can be installed on the wall or on a carrier rail. It is equipped with 2 USB-A ports and 2 USB-C ports for end devices and 1 USB-C port for PC connection. It ensures secure data transfer and excellent performance of up to 10Gbps (SuperSpeed USB 10Gbps). Up to 2.5A can be provided to each port via the external power supply. This allows you to charge iPhone, iPad, smartphone and tablet without any problems.
Compact industrial design
Rugged metal case
LED indicators for power supply and connection status
Related links
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 24.4 mm 46.6 mm 81.7mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 25 mm 139mm
- Exsys 4 Port USB 3.2 USB Hub 25 mm 52.8 mm 82mm
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
