Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered, 55 mm 30.8 mm 163mm

Subtotal (1 unit)*

MYR541.01

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR541.01

*price indicative

RS Stock No.:
217-890
Distrelec Article No.:
303-69-538
Mfr. Part No.:
EX-1186HMVS-2
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.2

Power Source

Terminal Connector

Network Connection Type

USB

Width

163mm

Depth

55mm

Height

30.8mm

Standards/Approvals

FCC, CE, RoHS

COO (Country of Origin):
TW
The Exsys USB Hub provides four screw able USB 3.2 Gen 1 downstream ports with 15KV ESD surge protection. It is thus possible to connect up to four external USB peripherals to one USB 3.2 Gen 1 port from the computer in a 19" rack. It supports the SuperSpeed USB 3.2 Gen 1 data transfer rate of up to 5Gbit/s and is backward compatible to USB 1.1. The included USB 3.2 Gen 1 cable with can be attached to it with thumbscrews without a screwdriver.

Easy installation with supplied DIN Rail bracket

Automatic detection of data transfer rate of connected peripherals

Supports 1.5 A for each port simultaneously

Automatic detection of input polarity on the current terminal block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy