Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered, 56.2 mm 27.2 mm 134mm
- RS Stock No.:
- 217-849
- Distrelec Article No.:
- 304-06-695
- Mfr. Part No.:
- EX-12294HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR849.95
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR849.95 |
*price indicative
- RS Stock No.:
- 217-849
- Distrelec Article No.:
- 304-06-695
- Mfr. Part No.:
- EX-12294HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Width | 134mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Depth | 56.2mm | |
| Height | 27.2mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Width 134mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Depth 56.2mm | ||
Height 27.2mm | ||
- COO (Country of Origin):
- CN
The Exsys USB Hub is used for four end devices and ensures secure data transfer and excellent performance of up to 10Gbps. In addition, it is equipped with a 15KV ESD overvoltage protection. Up to 3A can be provided at each port via the external power supply. This allows for easy charging of iPhone, iPad, smartphone and tablet.
Includes wall mount kit and DIN Rail Kit
Automatic detection of data transfer rate for attached external devices
Compact industrial design
Related links
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 3.2 USB Hub 24.4 mm 46.6 mm 81.7mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 25 mm 139mm
- Exsys 4 Port USB 3.2 USB Hub 25 mm 52.8 mm 82mm
- Exsys 4 Port USB 3.2 USB Hub 15 mm 48 mm 127mm
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
