Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered, 24.4 mm 46.6 mm 81.7mm
- RS Stock No.:
- 331-771
- Mfr. Part No.:
- EX-1181HMS
- Manufacturer:
- Exsys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 331-771
- Mfr. Part No.:
- EX-1181HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Height | 46.6mm | |
| Depth | 24.4mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Width | 81.7mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Height 46.6mm | ||
Depth 24.4mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Width 81.7mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen1 is the smallest USB metal hub for up to four end devices. The hub provides four USB 3.2 Gen1 downstream ports with 15KV ESD surge protection. It is thus possible to connect up to four external USB peripherals to one USB 3.2 Gen1 port from the computer in a 19" rack. Power supply via terminal block can provide 1A to each USB port. It supports the SuperSpeed USB 3.2 Gen1 data transfer rate of up to 5Gbit/s and is backward compatible to USB 1.1.
Protection of Devices against voltage fluctuation
Easy installation with the included DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Automatic detection of input polarity on the current terminal block
Rugged Metal Case
LED Power Indicator
Related links
- Exsys 4 Port USB 3.2 USB Hub 25 mm 52.8 mm 82mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
- Exsys 4 Port USB 3.0 USB Hub 82 mm 24 mm 47mm
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 4 Port USB 3.2 USB Hub 69 mm 25 mm 139mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
