Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- RS Stock No.:
- 309-621
- Mfr. Part No.:
- EX-1594HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR581.46
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR581.46 |
*price indicative
- RS Stock No.:
- 309-621
- Mfr. Part No.:
- EX-1594HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB 2.0 Managed Hub with four USB-A downstream ports offers comprehensive and unique features for industrial applications. It can be used in automation, industrial and office applications, and its well well-designed housing allows it to be mounted on the wall, under a table or in a 19 inch rack.
Automatic detection of input polarity at the terminal block
Support Multi Transaction Translater
1x LED power indicator and 4x LED activity indicators
Related links
- Exsys 4 Port USB 2.0 USB Hub 32.2 mm 80.7 mm 158mm
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 2.0 USB Hub 19 mm 52 mm 84mm
- Exsys 4 Port USB 3.2 USB Hub 24.4 mm 46.6 mm 81.7mm
- Exsys 4 Port USB 3.0 USB Hub 44 mm 112 mm 63mm
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
