Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered, 69 mm 25 mm 139mm
- RS Stock No.:
- 217-910
- Distrelec Article No.:
- 303-72-551
- Mfr. Part No.:
- EX-11234HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR508.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR508.87 |
*price indicative
- RS Stock No.:
- 217-910
- Distrelec Article No.:
- 303-72-551
- Mfr. Part No.:
- EX-11234HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Width | 139mm | |
| Standards/Approvals | RoHS, CE, FCC | |
| Depth | 69mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Width 139mm | ||
Standards/Approvals RoHS, CE, FCC | ||
Depth 69mm | ||
Height 25mm | ||
- COO (Country of Origin):
- CN
The Exsys USB hub comes in a metal housing with four USB 3.2 Gen 1 outputs can be installed on the wall or also on a carrier rail. All ports are located on the top, offering great flexibility for installation in a case or cabinet, for example. In addition, it is equipped with 15KV ESD surge protection. Up to 1A can be provided to each port via the external power supply.
Redundant power supply when using TB and DC jack
15KV ESD Surge protection
Includes wall mount kit and DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Related links
- Exsys 7 Port USB 3.2 USB Hub 58 mm 25 mm 139mm
- Exsys 7 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 16 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 4 Port USB 3.2 USB Hub 24.4 mm 46.6 mm 81.7mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 3.2 USB Hub 25 mm 52.8 mm 82mm
