Exsys 16 Port USB 3.2 USB Hub, USB Powered, 25 mm 69 mm 139mm

N

Subtotal (1 unit)*

MYR1,314.19

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,314.19

*price indicative

RS Stock No.:
872-644
Mfr. Part No.:
EX-11236HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

16

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Depth

25mm

Height

69mm

Standards/Approvals

CE

Width

139mm

COO (Country of Origin):
CN
The Exsys USB 3.2 Gen 1 Industrial HUB is a robust, industrial-grade device designed for connecting up to sixteen end devices, offering versatile mounting options including wall, 19-inch rack, or DIN rail.

Supports USB 3.2 with 16 downstream A-ports for extensive connectivity

Provides up to 5Gbps data transfer rate for efficient performance

Features 15KV ESD protection for reliable operation without interruptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy