Exsys 7 Port USB 3.2 USB Hub, USB Powered, 25 mm 69 mm 139mm

N

Subtotal (1 unit)*

MYR619.85

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR619.85

*price indicative

RS Stock No.:
872-645
Mfr. Part No.:
EX-11237HMS-2
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Depth

25mm

Width

139mm

Standards/Approvals

CE

Height

69mm

COO (Country of Origin):
CN
The Exsys robust USB hub provides industrial-grade connectivity with seven USB 3.2 Gen 1 outputs, designed for installation on walls or carrier rails, ensuring flexibility and reliability for various connected devices.

Features seven USB 3.2 Gen 1 downstream ports for extensive device connectivity

Constructed with a Durable metal housing suitable for industrial environments

Equipped with 15KV ESD surge protection for secure operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy