Exsys 7 Port USB 3.2 USB Hub, USB Powered, 28.1 mm 93 mm 280mm
- RS Stock No.:
- 872-577
- Mfr. Part No.:
- EX-12274HMS
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
MYR571.48
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR571.48 |
*price indicative
- RS Stock No.:
- 872-577
- Mfr. Part No.:
- EX-12274HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 93mm | |
| Depth | 28.1mm | |
| Width | 280mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 93mm | ||
Depth 28.1mm | ||
Width 280mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 Industrial HUB is an Advanced solution designed to connect multiple devices with reliable performance and robust features, Ideal for various industrial and technology applications.
Supports up to four downstream devices with high-speed data transfer rates
Features 15KV ESD surge protection for enhanced device safety
Offers power supply options between +9V to +24V via DC socket or Terminal block
Integrates a 3-position slide switch for easy power management
Related links
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 57 mm 149mm
- Exsys 7 Port USB 3.2 USB Hub 18 mm 63.9 mm 138mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 7 Port USB 3.2 USB Hub 25 mm 68.7 mm 139mm
- Exsys 7 Port USB 3.2 USB Hub 25 mm 69 mm 139mm
- Exsys 7 Port USB 3.2 USB Hub 30.9 mm 54.9 mm 163mm
