Exsys 7 Port USB 3.2 USB Hub, USB Powered, 18 mm 63.9 mm 138mm

N

Subtotal (1 unit)*

MYR532.86

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR532.86

*price indicative

RS Stock No.:
872-583
Mfr. Part No.:
EX-12297HMS-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Width

138mm

Standards/Approvals

CE

Depth

18mm

Height

63.9mm

COO (Country of Origin):
CN
The Exsys industrial USB hub designed for seamless integration into custom devices, offering multiple USB connections for streamlined functionality in diverse environments.

USB 3.2 HUB includes 2x USB-C Gen 2x1 and 5x USB-A Gen 1 downstream ports

Supports data transfer rates up to 10 Gbps via USB 3.2 Gen 2x1 technology

Backward compatible with USB versions 3.1, 3.0, 2.0, and 1.1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy