Exsys 7 Port USB 3.2 USB Hub, USB Powered, 21 mm 51 mm 128mm

N

Subtotal (1 unit)*

MYR808.55

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR808.55

*price indicative

RS Stock No.:
872-574
Mfr. Part No.:
EX-1187HMVS-2-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Height

51mm

Width

128mm

Depth

21mm

Standards/Approvals

CE

COO (Country of Origin):
TW
The Exsys USB 3.2 Industrial HUB is a robust, fully functional hub designed for industrial applications, featuring seven downstream ports to facilitate numerous USB connections for embedded systems and automation tasks.

USB 3.2 Gen 1 hub with seven downstream ports supports data transfer rates up to 5 Gbps

Backward compatibility with USB 3.1, 3.0, 2.0, and 1.1 ensures versatile connectivity

15KV ESD surge protection safeguards connected devices from electrical anomalies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy