Exsys 4 Port USB 3.2 USB Hub, USB Powered, 19 mm 61 mm 113mm
- RS Stock No.:
- 872-572
- Mfr. Part No.:
- EX-1185HMVS-2-PL
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
MYR504.82
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR504.82 |
*price indicative
- RS Stock No.:
- 872-572
- Mfr. Part No.:
- EX-1185HMVS-2-PL
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 19mm | |
| Height | 61mm | |
| Standards/Approvals | CE | |
| Width | 113mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 19mm | ||
Height 61mm | ||
Standards/Approvals CE | ||
Width 113mm | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Industrial HUB is a robust and efficient solution designed to enable multiple USB connections for various devices while maintaining the integrity and speed required for industrial applications.
Offers four downstream ports for connecting multiple devices simultaneously
Supports a data transfer rate of up to 5 Gbps, ensuring Rapid data exchange
Features 15KV ESD protection for each output, enhancing device safety
Related links
- Exsys 4 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 4 Port USB 3.2 USB Hub 26 mm 142 mm 74mm
- Exsys 7 Port USB 2.0 USB Hub 19 mm 58 mm 141mm
- Exsys 4 Port USB 2.0 USB Hub 19 mm 52 mm 84mm
- Exsys 7 Port USB 3.2 USB Hub 21 mm 51 mm 128mm
- Exsys 4 Port USB 3.2 USB Hub 15 mm 48 mm 127mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
- Exsys 4 Port USB 3.2 USB Hub 20 mm 53 mm 110mm
