Exsys 7 Port USB 2.0 USB Hub, USB Powered, 19 mm 60 mm 100mm

N

Subtotal (1 unit)*

MYR492.44

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR492.44

*price indicative

RS Stock No.:
872-569
Mfr. Part No.:
EX-1177HMVS-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

7

Product Type

USB Hub

USB Specification

USB 2.0

Power Source

USB

Network Connection Type

USB 2.0

Depth

19mm

Height

60mm

Standards/Approvals

CE

Width

100mm

COO (Country of Origin):
TW
The Exsys USB 2.0 industrial hub designed for seamless integration into custom devices and assemblies, meeting the demands of various industries while supporting multiple USB connections with reliability and efficiency.

USB 2.0 hub with seven downstream ports for enhanced connectivity

Supports data transfer rates of 120Mbps up to 480Mbps for Rapid file exchange

Equipped with 15KV ESD surge protection to safeguard connected devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy