Exsys 6 Port USB 2.0 USB Hub, USB Powered, 19 mm 60 mm 100mm

N

Subtotal (1 unit)*

MYR718.99

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR718.99

*price indicative

RS Stock No.:
872-652
Mfr. Part No.:
EX-1596HMVS-PL
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

6

USB Specification

USB 2.0

Power Source

USB

Network Connection Type

USB 2.0

Height

60mm

Standards/Approvals

CE

Width

100mm

Depth

19mm

COO (Country of Origin):
TW
The Exsys USB 2.0 Industrial HUB is a fully functional device designed to integrate into custom equipment requiring multiple USB connections. It offers a reliable solution for enhanced connectivity within embedded systems and automation environments.

Managed USB 2.0 HUB features six downstream ports for versatile connectivity

15KV ESD surge protection ensures enhanced durability against electrical discharges

Power supply options range from +7V to +48V DC via a Terminal Block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy