Exsys 6 Port USB 3.2 USB Hub, USB Powered, 26.5 mm 66.6 mm 77mm
- RS Stock No.:
- 872-648
- Mfr. Part No.:
- EX-11246HMS
- Manufacturer:
- Exsys
N
Subtotal (1 unit)*
MYR473.16
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 left, ready to ship from another location
- Plus 5 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR473.16 |
*price indicative
- RS Stock No.:
- 872-648
- Mfr. Part No.:
- EX-11246HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 6 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 26.5mm | |
| Height | 66.6mm | |
| Width | 77mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 6 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 26.5mm | ||
Height 66.6mm | ||
Width 77mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Exsys rugged industrial-grade hub provides connectivity for up to six devices, featuring robust metal housing designed for versatile installation in various environments. It ensures dependable performance with Advanced surge protection and high-speed data transfer capabilities.
Supports SuperSpeed USB 3.2 Gen 1 with data rates up to 5Gbit/s
15KV ESD surge protection ensures device safety during operation
External slide switch allows easy power supply adjustments
Related links
- Exsys 4 Port USB 3.2 USB Hub 26.5 mm 52 mm 74mm
- Exsys 6 Port USB 2.0 USB Hub 19 mm 60 mm 100mm
- Exsys 10 Port USB 3.2 USB Hub 23 mm 60 mm 160mm
- Exsys 4 Port USB 3.2 USB Hub 15 mm 48 mm 127mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 40 mm 81mm
- Exsys 1 Port USB 3.2 USB Hub 20 mm 33 mm 60.2mm
- Exsys 4 Port USB 3.2 USB Hub 21 mm 59 mm 141mm
- Exsys 16 Port USB 3.2 USB Hub 28.1 mm 93 mm 280mm
