Exsys 10 Port USB 3.2 USB Hub, USB Powered, 23 mm 60 mm 160mm

N

Subtotal (1 unit)*

MYR819.07

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR819.07

*price indicative

RS Stock No.:
872-580
Mfr. Part No.:
EX-12280HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

10

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Width

160mm

Standards/Approvals

CE

Depth

23mm

Height

60mm

COO (Country of Origin):
CN
The Exsys USB 3.2 Gen 2x1 Industrial HUB designed for robust connectivity, enabling up to ten devices to connect seamlessly in demanding environments, whether mounted on a wall or a DIN rail.

Features four USB-C 3.2 Gen 2x1 and six USB-A 3.2 Gen 1 downstream ports

Supports data transfer rates from 120Mbps up to 10Gbps

Includes integrated 15KV ESD surge protection for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy