Exsys 10 Port USB 3.2 USB Hub, USB Powered, 25.1 mm 68.2 mm 161.5mm

N

Subtotal (1 unit)*

MYR1,226.38

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,226.38

*price indicative

RS Stock No.:
872-576
Mfr. Part No.:
EX-12270HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

10

Product Type

USB Hub

USB Specification

USB 3.2

Power Source

USB

Network Connection Type

USB

Depth

25.1mm

Height

68.2mm

Standards/Approvals

CE

Width

161.5mm

COO (Country of Origin):
CN
The Exsys USB 3.2 Gen 2x1 Industrial HUB is a robust metal hub designed to connect up to ten end devices seamlessly, ensuring high-speed data transfer and efficient power supply in industrial settings.

Features ten USB-C downstream ports for versatile connectivity

Supports data transfer speeds of up to 10 Gbit/s across all ports

Provides 15KV ESD surge protection for reliable performance

Offers redundant power supply options for enhanced stability

Compact design facilitates easy wall or DIN-rail mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy