Exsys 10 Port USB 3.2 USB A, USB B Hub, Terminal Connector Powered, 160 x 68 x 25mm
- RS Stock No.:
- 217-881
- Mfr. Part No.:
- EX-11290HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR890.20
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR890.20 |
*price indicative
- RS Stock No.:
- 217-881
- Mfr. Part No.:
- EX-11290HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 10 | |
| USB Standard | USB 3.2 | |
| USB Connection Type | USB A, USB B | |
| Power Source | Terminal Connector | |
| Data Rate | 120 → 5000Mbit/s | |
| Dimensions | 160 x 68 x 25mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 10 | ||
USB Standard USB 3.2 | ||
USB Connection Type USB A, USB B | ||
Power Source Terminal Connector | ||
Data Rate 120 → 5000Mbit/s | ||
Dimensions 160 x 68 x 25mm | ||
- COO (Country of Origin):
- CN
The Exsys USB hub is used for up to ten end devices that can be installed on the wall or on a mounting rail. It ensures secure data transmission and a performance of up to 5Gbit/s. It is also equipped with 15KV ESD overvoltage protection. A maximum of 1.0A is available at nine USB ports via the external power supply, while up to 2.4A is available at one port.
Redundant power supply when using TB and DC jack
15KV ESD Surge protection
Includes wall mount kit and DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
15KV ESD Surge protection
Includes wall mount kit and DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Related links
- Exsys 10 Port USB 3.2 USB A Terminal Connector Powered, 161 x 68 x 25mm
- Exsys 10 Port USB 3.2 USB A Terminal Connector Powered, 160 x 60 x 24mm
- Exsys 10 Port USB 2.0 USB A Terminal Connector Powered, 198 x 55 x 39.98mm
- Exsys 10 Port USB 3.2 Hub 198 x 55 x 30mm
- Exsys 4 Port USB 3.2 USB A Terminal Connector Powered, 82 x 52.80 x 25mm
- Exsys 4 Port USB 3.2 USB A Terminal Connector Powered, 139 x 69 x 25mm
- Exsys 7 Port USB 3.2 USB A Terminal Connector Powered, 139 x 58 x 25mm
- Exsys 10 Port USB 3.2 Hub 198 x 62 x 39mm