Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- RS Stock No.:
- 309-421
- Distrelec Article No.:
- 303-69-532
- Mfr. Part No.:
- EX-1110HMVS-WT
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR2,537.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,537.69 |
*price indicative
- RS Stock No.:
- 309-421
- Distrelec Article No.:
- 303-69-532
- Mfr. Part No.:
- EX-1110HMVS-WT
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 10 | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 10 | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen1 metal hub is a hub for up to ten end devices. It provides ten screwable USB 3.2 Gen1 down-stream ports with 15KV ESD surge protection. It is thus possible to connect up to ten external USB peripherals to one USB 3.2 Gen1 port from the computer in a 19 inch rack. It supports the SuperSpeed USB 3.2 Gen1 data transfer rate of up to 5Gbit/s and is backward compatible to USB 1.1. The included USB 3.2 Gen1 cable can be attached to it with thumbscrews without a screwdriver. It can be powered with USB-Bus power or via a two wire terminal block connector.
Protection of Devices against voltage fluctuation
Easy installation with the included DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Automatic detection of input polarity on the current terminal block
Rugged Metal Case with extended Temperature Range from -40 degree F to 185 degree F
LED Power Indicator
Related links
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- Exsys 10 Port USB 3.2 USB Hub 55.5 mm 31 mm 197.7mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub 24 mm 50 mm 160mm
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub 23 mm 60 mm 160mm
