Exsys USB 2.0 Hub, USB Bus Powered, 30cm
- RS Stock No.:
- 309-471
- Mfr. Part No.:
- EX-49182
- Manufacturer:
- Exsys
Subtotal (1 unit)*
MYR106.24
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR106.24 |
*price indicative
- RS Stock No.:
- 309-471
- Mfr. Part No.:
- EX-49182
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| USB Standard | USB 2.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Dimensions | 30cm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Standard USB 2.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Dimensions 30cm | ||
- COO (Country of Origin):
- CN
The Exsys Round Mount Adapter can be installed in a panel or enclosure with a 22.3mm hole, respectively 25.3mm. The integrated thread allows them to be fixed directly to the panel, making them ideal for mounting digital equipment connections on a front panel for easy access and clarity.
Use as service interface for technicians or communication interface in conference tables or at workstations
Integrated thread with sealing ring and lock nut
USB B female to USB B male
Integrated thread with sealing ring and lock nut
USB B female to USB B male
Related links
- Exsys 4 Port USB 2.0 Hub 114 x 66 x 26mm
- Exsys 7 Port USB 2.0 USB A USB Bus Powered, 132.50 x 74.28 x 36.20mm
- Hama 4 Port USB 2.0 USB A Hub, USB Bus Powered
- RS PRO 10 Port USB 2.0 USB A Hub, USB Bus Powered
- NewLink 2 Port USB 2.0 USB A USB Bus Powered, 118 x 85 x 28mm
- Exsys 4 Port USB 3.2 USB A USB Bus Powered, 142.50 x 74.36 x 26.30mm
- Exsys 7 Port USB 3.2 Hub 158 x 80 x 32mm
- Exsys 7 Port USB 3.2 USB C Hub 54.8 x 40 x 162.8mm