RS PRO 10 Port USB 2.0 USB Hub, USB Bus Powered
- RS Stock No.:
- 144-7996
- Distrelec Article No.:
- 303-94-881
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR132.02
- RS Stock No.:
- 144-7996
- Distrelec Article No.:
- 303-94-881
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Hub | |
| Number of USB Ports | 10 | |
| USB Specification | USB 2.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Hub | ||
Number of USB Ports 10 | ||
USB Specification USB 2.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
RS PRO 10 x USB A Port Hub, USB 2.0 – USB Bus Powered
This USB hub has ten USB 2.0 ports for connecting up to ten devices to your computer. It supports low, full and high transfer rates up to 480 Mbps.
The hub can switch between self-powered and bus-power modes and supports two rotation battery charging ports, so you can take advantage of high-speed charging without any additional installation. The hub also provides over-current detection and protection, preventing overload to itself. The device has a plug-and-play feature and automatic connection and speed detection for added ease of use. It's compatible with Windows 7 and macOS X or later. It also complies with FCC (Federal Communications Commission) guidelines for reduction of harmful radio frequency interference.
This hub is useful for connecting several devices in the home or office environment. You can use it with devices such as scanners, cameras and smartphones.
Features and Benefits
• USB hub
• Ten USB ports
• USB A connection type
• USB 2.0 standards
• AC outlet or USB charging
• Over-current detection and protection
• Automatic connection and speed detection
• Compatible with Windows XP, Vista, 7, 8/8.1 and macOS
• Complies with FCC guidelines for reduction of harmful radio frequency interference
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Roline 4 Port USB 2.0 USB Hub, USB Bus Powered
- RS PRO 4 Port USB 2.0 USB Hub 24 mm 15 mm 81.9mm
- Exsys 4 Port USB 2.0 USB Hub 66 mm 26 mm 114mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Verbatim 8 Port USB 3.0 USB Bus Powered, 140 mm
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered


