Exsys 16 Port USB 3.2 USB Hub, USB Bus Powered, 65 mm 48.2 mm 132.5mm
- RS Stock No.:
- 331-776
- Mfr. Part No.:
- EX-1113HMS
- Manufacturer:
- Exsys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 331-776
- Mfr. Part No.:
- EX-1113HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 16 | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | CE, FCC, RoHS | |
| Width | 132.5mm | |
| Depth | 65mm | |
| Height | 48.2mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 16 | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals CE, FCC, RoHS | ||
Width 132.5mm | ||
Depth 65mm | ||
Height 48.2mm | ||
- COO (Country of Origin):
- TW
The Exsys USB hub is rugged and industrial grade up to sixteen end devices. The hub provides sixteen USB 3.2 Gen 1 downstream ports with 15KV ESD surge protection. It is thus possible to connect up to sixteen external USB peripherals to one USB 3.2 Gen 1 port from the computer. in a 19 inch rack. Power supply via terminal block can provide 900mA to each USB port
Protection of Devices against voltage fluctuation
Easy installation with the included DIN Rail Kit
Automatic recognition the data transfer rate for the attached external devices
Automatic detection of input polarity on the current terminal block
LED Power Indicator
Related links
- Exsys 16 Port USB 3.0 USB Hub 55 mm 48.2 mm 132.5mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 4 Port USB 3.2 USB Hub 26 mm 142 mm 74mm
- Exsys 10 Port USB 3.2 USB Hub 55.5 mm 31 mm 197.7mm
