Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered, 62.08 mm 39.98 mm 163mm

Subtotal (1 unit)*

MYR1,852.71

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,852.71

*price indicative

RS Stock No.:
217-891
Distrelec Article No.:
303-69-539
Mfr. Part No.:
EX-1187HMVS-WT
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

Terminal Connector

Network Connection Type

USB

Height

39.98mm

Width

163mm

Depth

62.08mm

Standards/Approvals

FCC, CE, RoHS

COO (Country of Origin):
TW
The Exsys USB Hub comes with seven USB 3.2 Gen1 and 15KV ESD surge protection outputs that can be installed on a wall or on a Din Rail and the connector are screw lock. It connects to a computer or server using the supplied USB 3.0 cable. It supports the Hi Speed USB 3.0 data transfer rate of up to 5Gbps and is backward compatible to USB 1.1.

Easy installation with supplied DIN Rail bracket

Automatic detection of data transfer rate for attached external devices

Compact industrial design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy