Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered, 60 mm 24 mm 135mm

Subtotal (1 unit)*

MYR528.75

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 27 November 2026
  • Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR528.75

*price indicative

RS Stock No.:
217-912
Distrelec Article No.:
303-72-554
Mfr. Part No.:
EX-11247HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

7

USB Specification

USB 3.2

Power Source

Terminal Connector

Network Connection Type

USB

Width

135mm

Standards/Approvals

FCC, CE, RoHS

Depth

60mm

Height

24mm

COO (Country of Origin):
CN
The Exsys USB hub comes in a metal housing with seven USB 3.2 Gen 1 outputs can be installed on the wall or also on a carrier rail. All ports are located on the top, offering great flexibility for installation in a case or cabinet, for example. In addition, it is equipped with 15KV ESD surge protection. Up to 1.5 A can be provided to each port via the external power supply.

Redundant power supply when using TB and DC jack

15KV ESD Surge protection

Includes wall mount kit and DIN Rail Kit

Automatic recognition the data transfer rate for the attached external devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy