Wurth Elektronik 824032815 1-Element Bi-Directional Diode, 2-Pin DFN
- RS Stock No.:
- 760-638
- Mfr. Part No.:
- 824032815
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR58.99
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,990 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR5.899 | MYR58.99 |
| 100 - 490 | MYR4.778 | MYR47.78 |
| 500 + | MYR3.025 | MYR30.25 |
*price indicative
- RS Stock No.:
- 760-638
- Mfr. Part No.:
- 824032815
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Diode Configuration | 1 Channel of Esd Protection | |
| Product Type | Diode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 100A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 6V | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Length | 1.6mm | |
| Series | Standard | |
| Width | 1mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Diode Configuration 1 Channel of Esd Protection | ||
Product Type Diode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 100A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 6V | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Length 1.6mm | ||
Series Standard | ||
Width 1mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik standard TVS Diode provides robust protection against voltage transients for electronic circuits. This component is essential for safeguarding sensitive devices from damage due to electrostatic discharge and other electrical disturbances.
Operates over a wide temperature range from -55°C to +85°C
Compliant with RoHS and REACh approval standards for environmental safety
Peak Pulse current rating of 100A ensures reliable performance under transient conditions
Moisture sensitivity level (MSL) is rated at 1 for easy handling and assembly
Related links
- Wurth Elektronik 824032813 1-Element Bi-Directional Diode, 2-Pin DFN
- Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82350120560 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
