Wurth Elektronik 82350120560 1-Element Bi-Directional Diode, 2-Pin 0805
- RS Stock No.:
- 760-604
- Mfr. Part No.:
- 82350120560
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR36.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 2,960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | MYR1.841 | MYR36.82 | - |
| 200 - 980 | MYR1.491 | MYR29.82 | 19% |
| 1000 + | MYR0.943 | MYR18.86 | 48% |
*price indicative
- RS Stock No.:
- 760-604
- Mfr. Part No.:
- 82350120560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | 0805 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Height | 1.2mm | |
| Width | 1.2mm | |
| Standards/Approvals | Rohs | |
| Length | 2mm | |
| Series | 82350 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type 0805 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Clamping Voltage VC 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Height 1.2mm | ||
Width 1.2mm | ||
Standards/Approvals Rohs | ||
Length 2mm | ||
Series 82350 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD suppressor is designed to protect electronic devices from electrostatic discharge. Its primary function ensures reliable operation in various environments by reducing the risk of damage from transient voltage spikes.
ESD Air discharge capability of 15 kV and contact discharge capability of 8 kV provides robust protection
Operating temperature range of -40 °C to +85 °C
Related links
- Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
