Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- RS Stock No.:
- 760-614
- Mfr. Part No.:
- 82357050560
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR33.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | MYR0.67 | MYR33.50 |
| 500 - 2450 | MYR0.542 | MYR27.10 |
| 2500 + | MYR0.343 | MYR17.15 |
*price indicative
- RS Stock No.:
- 760-614
- Mfr. Part No.:
- 82357050560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Mount Type | Surface Mount | |
| Package Type | 0402 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Series | 82357 | |
| Width | 600μm | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | Rohs | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Mount Type Surface Mount | ||
Package Type 0402 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Series 82357 | ||
Width 600μm | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals Rohs | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is designed to provide robust protection against electrostatic discharge and surges in electronic equipment. It ensures reliable performance under various electrical conditions.
Channels are bidirectional, providing comprehensive ESD protection
Operating temperature ranges from -40°C to +85°C for flexibility in diverse applications
Rated for Air discharge capability up to 15 kV and contact discharge capability of 8 kV
Moisture Sensitivity Level (MSL) is rated at 1
Related links
- Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357120100 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050330 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050100 1-Element Bi-Directional Diode, 2-Pin 0402
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
