Wurth Elektronik 82357120100 1-Element Bi-Directional Diode, 2-Pin 0402
- RS Stock No.:
- 760-619
- Mfr. Part No.:
- 82357120100
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR33.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | MYR0.67 | MYR33.50 |
| 500 - 2450 | MYR0.542 | MYR27.10 |
| 2500 + | MYR0.343 | MYR17.15 |
*price indicative
- RS Stock No.:
- 760-619
- Mfr. Part No.:
- 82357120100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | 0402 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 60V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Height | 500μm | |
| Standards/Approvals | Rohs | |
| Series | 82357 | |
| Width | 600μm | |
| Length | 1mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type 0402 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 60V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Height 500μm | ||
Standards/Approvals Rohs | ||
Series 82357 | ||
Width 600μm | ||
Length 1mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is a high-performance component designed to protect sensitive electronic equipment from electrostatic discharge. It ensures reliable operation in various demanding applications, safeguarding devices against potential damage.
Offers Air discharge capability of 15 kV and contact discharge capability of 8 kV for robust protection
Optimised for a temperature range from -40 °C to +85 °C
Boasts a moisture sensitivity level of 1
Related links
- Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050330 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050100 1-Element Bi-Directional Diode, 2-Pin 0402
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
