Wurth Elektronik 82357050100 1-Element Bi-Directional Diode, 2-Pin 0402

N

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save MYR64.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR33.50

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450MYR0.67MYR33.50-
500 - 2450MYR0.542MYR27.10MYR64.00
2500 +MYR0.343MYR17.15MYR817.50

*price indicative

Packaging Options:
RS Stock No.:
760-618
Mfr. Part No.:
82357050100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Direction Type

Bi-Directional

Product Type

Diode

Diode Configuration

Single

Mount Type

Surface Mount

Package Type

0402

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Maximum Peak Pulse Current Ippm

1A

Clamping Voltage VC

60V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Length

1mm

Series

82357

Standards/Approvals

Rohs

Width

600μm

Height

500μm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW
The Wurth Elektronik ESD suppressor is designed to protect electronic components from electrostatic discharge. Its primary function is to ensure safe operation within specified electrical and environmental limits.

Rated for Air discharge ESD capability up to 15 kV

Features bi-directional clamping for versatile applications

Offers a wide operating temperature range from -40 °C to +85 °C

Delivers low capacitance, ensuring minimal signal distortion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy