Wurth Elektronik 82357050220 1-Element Bi-Directional Diode, 2-Pin 0402
- RS Stock No.:
- 760-616
- Mfr. Part No.:
- 82357050220
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR33.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | MYR0.67 | MYR33.50 |
| 500 - 2450 | MYR0.542 | MYR27.10 |
| 2500 + | MYR0.343 | MYR17.15 |
*price indicative
- RS Stock No.:
- 760-616
- Mfr. Part No.:
- 82357050220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | 0402 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 55V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 600μm | |
| Series | 82357 | |
| Length | 1mm | |
| Standards/Approvals | Rohs | |
| Height | 500μm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type 0402 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 55V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Width 600μm | ||
Series 82357 | ||
Length 1mm | ||
Standards/Approvals Rohs | ||
Height 500μm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is designed to protect electronic equipment from electrostatic discharges, ensuring device reliability in various applications. It provides robust protection while adhering to industry compliance standards.
Offers Air discharge capability of 15 kV, enhancing ESD protection
Features a bidirectional clamp voltage of 55 V, safeguarding circuit integrity
Compliant with RoHS and REACh regulations, ensuring environmental sustainability
Suitable for operating temperatures from -40°C to +85°C for reliable performance
Related links
- Wurth Elektronik 82357050560 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357120100 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050330 1-Element Bi-Directional Diode, 2-Pin 0402
- Wurth Elektronik 82357050100 1-Element Bi-Directional Diode, 2-Pin 0402
- Littelfuse SC1333-01ETG 1-Element Bi-Directional TVS Diode, 2-Pin 0402
- Wurth Elektronik 82350120101 1-Element Bi-Directional Diode, 2-Pin 0805
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
