Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603

N

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save MYR71.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

MYR37.35

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450MYR0.747MYR37.35-
500 - 2450MYR0.605MYR30.25MYR71.00
2500 +MYR0.383MYR19.15MYR910.00

*price indicative

Packaging Options:
RS Stock No.:
760-608
Mfr. Part No.:
82356050220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Mount Type

Surface Mount

Package Type

0603

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

1A

ESD Protection

Yes

Clamping Voltage VC

55V

Maximum Operating Temperature

85°C

Number of Elements per Chip

1

Series

82356

Width

900μm

Length

1.6mm

Standards/Approvals

Rohs

Height

800μm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
TW
The Wurth Elektronik ESD Suppressor is a high-performance protective component designed to safeguard sensitive electronic equipment from electrostatic discharge (ESD) and voltage surges, ensuring reliable operation in demanding environments.

Offers ESD Air discharge capability of 15 kV and contact discharge capability of 8 kV

Features a wide operating temperature range from -40°C to +85°C for versatility

Compliant with RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy