Wurth Elektronik 82356240030 1-Element Bi-Directional Diode, 2-Pin 0603
- RS Stock No.:
- 760-620
- Mfr. Part No.:
- 82356240030
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR71.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR37.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.747 | MYR37.35 | - |
| 500 - 2450 | MYR0.605 | MYR30.25 | MYR71.00 |
| 2500 + | MYR0.383 | MYR19.15 | MYR910.00 |
*price indicative
- RS Stock No.:
- 760-620
- Mfr. Part No.:
- 82356240030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 24V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 180V | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 900μm | |
| Standards/Approvals | Rohs | |
| Series | 82356 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 24V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
ESD Protection Yes | ||
Clamping Voltage VC 180V | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Height 800μm | ||
Length 1.6mm | ||
Width 900μm | ||
Standards/Approvals Rohs | ||
Series 82356 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor offers robust protection against electrostatic discharge, tailored for general electronic equipment applications. This device ensures the safety and longevity of sensitive components in challenging environments.
Provides ESD Air discharge capability of 15 kV and contact discharge capability of 8 kV
Operates across a wide temperature range from -40 °C to +85 °C
RoHS and REACh compliance ensures environmental safety
Moisture Sensitivity Level (MSL) rated at 1, ensuring handling ease
Related links
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050101 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050050 1-Element Bi-Directional Diode, 2-Pin 0603
