Wurth Elektronik 82356050101 1-Element Bi-Directional Diode, 2-Pin 0603
- RS Stock No.:
- 760-610
- Mfr. Part No.:
- 82356050101
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR37.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.747 | MYR37.35 | - |
| 500 - 2450 | MYR0.605 | MYR30.25 | 19% |
| 2500 + | MYR0.383 | MYR19.15 | 48% |
*price indicative
- RS Stock No.:
- 760-610
- Mfr. Part No.:
- 82356050101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Mount Type | Surface Mount | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Clamping Voltage VC | 55V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Rohs | |
| Series | 82356 | |
| Height | 800μm | |
| Width | 900μm | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Mount Type Surface Mount | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 1A | ||
Clamping Voltage VC 55V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Rohs | ||
Series 82356 | ||
Height 800μm | ||
Width 900μm | ||
Length 1.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is designed to protect electronic components from electrostatic discharge. Its Compact size and robust performance make it Ideal for general electronic equipment applications.
Operates efficiently in a temperature range of -40 °C to +85 °C
Offers ESD Air discharge capability of 15 kV, ensuring powerful protection
Supports a moisture sensitivity level of 1 for reliable long-term usage
Features a clamping voltage of 55 V at a surge current of 1A
Compliant with multiple standards, ensuring quality and safety
Related links
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050050 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356240030 1-Element Bi-Directional Diode, 2-Pin 0603
