Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- RS Stock No.:
- 760-613
- Mfr. Part No.:
- 82356120100
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 19%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR37.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.747 | MYR37.35 | - |
| 500 - 2450 | MYR0.605 | MYR30.25 | 19% |
| 2500 + | MYR0.383 | MYR19.15 | 48% |
*price indicative
- RS Stock No.:
- 760-613
- Mfr. Part No.:
- 82356120100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Direction Type | Bi-Directional | |
| Mount Type | Surface Mount | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 60V | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | Rohs | |
| Width | 900μm | |
| Height | 800μm | |
| Series | 82356 | |
| Length | 1.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Diode Configuration Single | ||
Product Type Diode | ||
Direction Type Bi-Directional | ||
Mount Type Surface Mount | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Clamping Voltage VC 60V | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals Rohs | ||
Width 900μm | ||
Height 800μm | ||
Series 82356 | ||
Length 1.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is a sophisticated component designed to protect electronic equipment from electrostatic discharge. It ensures the reliable operation of devices by mitigating voltage spikes and surges.
ESD Air discharge capability rated at 15 kV for superior protection
Bidirectional clamping voltage ensures reliability under reverse polarity
Moisture sensitivity level rated at 1
Related links
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050101 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050050 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356240030 1-Element Bi-Directional Diode, 2-Pin 0603
