Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- RS Stock No.:
- 760-607
- Mfr. Part No.:
- 82356050560
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save MYR71.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR37.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | MYR0.747 | MYR37.35 | - |
| 500 - 2450 | MYR0.605 | MYR30.25 | MYR71.00 |
| 2500 + | MYR0.383 | MYR19.15 | MYR910.00 |
*price indicative
- RS Stock No.:
- 760-607
- Mfr. Part No.:
- 82356050560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Product Type | Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface Mount | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Clamping Voltage VC | 55V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Height | 800μm | |
| Length | 1.6mm | |
| Series | 82356 | |
| Standards/Approvals | Rohs | |
| Width | 900μm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Product Type Diode | ||
Diode Configuration Single | ||
Mount Type Surface Mount | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Clamping Voltage VC 55V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 1A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Height 800μm | ||
Length 1.6mm | ||
Series 82356 | ||
Standards/Approvals Rohs | ||
Width 900μm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor is designed to protect sensitive electronic components from electrostatic discharge and voltage surges, ensuring reliable performance in a wide range of applications.
Provides Air discharge capability of up to 15 kV for robust protection
Complies with IEC 61000-4-2 standards for reliable electrostatic discharge performance
Features a moisture sensitivity level of 1 for safe handling
Operating ambient conditions extend from -40°C to +85°C for versatile use
RoHS and REACh compliant, ensuring adherence to environmental standards
Related links
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050101 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050050 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356240030 1-Element Bi-Directional Diode, 2-Pin 0603
