Wurth Elektronik 82356050050 1-Element Bi-Directional Diode, 2-Pin 0603
- RS Stock No.:
- 760-606
- Mfr. Part No.:
- 82356050050
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 50 units)*
MYR37.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,950 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 50 - 450 | MYR0.747 | MYR37.35 |
| 500 - 2450 | MYR0.605 | MYR30.25 |
| 2500 + | MYR0.383 | MYR19.15 |
*price indicative
- RS Stock No.:
- 760-606
- Mfr. Part No.:
- 82356050050
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Product Type | Diode | |
| Mount Type | Surface Mount | |
| Package Type | 0603 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 75V | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | Rohs | |
| Width | 900μm | |
| Length | 1.6mm | |
| Height | 800μm | |
| Series | 82356 | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Product Type Diode | ||
Mount Type Surface Mount | ||
Package Type 0603 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Clamping Voltage VC 75V | ||
Maximum Peak Pulse Current Ippm 1A | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals Rohs | ||
Width 900μm | ||
Length 1.6mm | ||
Height 800μm | ||
Series 82356 | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik ESD Suppressor provides VITAL protection against electrostatic discharge, ensuring the safe operation of sensitive electronic components within various electronic devices.
ESD Air discharge capability of 15 kV for robust protection
Bidirectional clamping voltage of 75 V safeguards against surges
Compliant with IEC 61000-4-2 standards for reliability
Moisture sensitivity level (MSL) of 1 allows for flexible Storage Options
Related links
- Wurth Elektronik 82356050220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050100 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050560 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120220 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356050101 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356120330 1-Element Bi-Directional Diode, 2-Pin 0603
- Wurth Elektronik 82356240030 1-Element Bi-Directional Diode, 2-Pin 0603
