RS PRO Thread Repair Insert, UNC, Drill Size 9.9 mm

N

Subtotal (1 tube of 10 units)*

MYR40.64

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR40.64MYR4.064

*price indicative

RS Stock No.:
765-540
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread

UNC

Product Type

Thread Repair Insert

Drill Size

9.9 mm

Thread Length

14.3mm

Diameter / Pitch

14.4mm

Material

304 Stainless Steel

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 3/8 in Thread Repair Insert 16 UNC


The RS PRO Thread Repair Insert is designed to restore damaged or worn threads to their original condition. Made from Durable 304 stainless steel, it ensures a reliable and long-lasting repair. Ideal for maintenance and repair applications, it provides a cost-effective solution to extend the life of your components.

Features and Benefits


304 Stainless Steel: Offers excellent corrosion resistance and durability.
Thread Size: Compatible with 3/8 in - 16 UNC threads for versatile use.
Drill Size: Requires a 9.9 mm drill size for installation, ensuring a precise fit.
Thread Length: 14.3 mm length provides secure and stable thread engagement.
REACH Compliant: Meets regulatory standards for safety and environmental protection.

Applications


Automotive repair
Machinery maintenance
Aerospace component restoration
Industrial equipment servicing

Additional Information


Complies with REACH standards for environmental and safety assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy