RS PRO Thread Repair Insert, UNC, Drill Size 8.4 mm

N

Subtotal (1 tube of 10 units)*

MYR32.19

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR32.19MYR3.219

*price indicative

RS Stock No.:
765-539
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thread Repair Insert

Thread

UNC

Drill Size

8.4 mm

Thread Length

11.9mm

Diameter / Pitch

10.2mm

Material

304 Stainless Steel

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 5/16 in Thread Repair Insert 11.9 mm


The RS PRO Thread Repair Insert is designed to restore damaged or worn threads to their original condition. Made from Durable 304 stainless steel, it provides a reliable and long-lasting solution for thread repair in various industrial applications. Its primary benefit is maintaining the integrity of the original thread size and pitch.

Features and Benefits


Material: 304 stainless steel ensures high corrosion resistance and durability.
Thread Size: 5/16 in - 18 UNC for compatibility with standard UNC threads.
Thread Length: 11.9 mm allows for secure and stable thread repair.
Drill Size: 8.4 mm drill size required for installation, ensuring a precise fit.
Standards: Complies with REACH standards for safety and environmental protection.

Applications


Automotive repair and maintenance
Machinery and equipment refurbishment
Aerospace component repair
General engineering and fabrication

Additional Information


Complies with REACH standards for chemical safety.
Ideal for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy