RS PRO Thread Repair Insert, UNC, Drill Size 13.1 mm
- RS Stock No.:
- 765-538
- Manufacturer:
- RS PRO
N
Subtotal (1 tube of 5 units)*
MYR32.88
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | MYR32.88 | MYR6.576 |
*price indicative
- RS Stock No.:
- 765-538
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thread Repair Insert | |
| Thread | UNC | |
| Drill Size | 13.1 mm | |
| Thread Length | 19.1mm | |
| Diameter / Pitch | 15.8mm | |
| Material | 304 Stainless Steel | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thread Repair Insert | ||
Thread UNC | ||
Drill Size 13.1 mm | ||
Thread Length 19.1mm | ||
Diameter / Pitch 15.8mm | ||
Material 304 Stainless Steel | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 1/2 in Thread Repair Insert 304 Stainless Steel
RS PRO offers a reliable solution for repairing damaged threads with this 1/2 inch thread repair insert. Made from Durable 304 stainless steel, it ensures longevity and resistance to corrosion, making it Ideal for various industrial applications. The insert is designed to restore stripped or worn threads to their original size, providing a cost-effective alternative to replacing expensive components.
Features and Benefits
Material: 304 stainless steel provides excellent corrosion resistance and durability.
Thread Type: UNC thread ensures compatibility with a wide range of applications.
Thread Length: 19.1 mm length allows for secure and stable thread repair.
Diameter Pitch: 1/2 in - 13 UNC offers precise thread restoration.
Drill Size: 13.1 mm drill size for accurate installation.
Compliance: Meets REACH standards for safety and environmental protection.
Thread Type: UNC thread ensures compatibility with a wide range of applications.
Thread Length: 19.1 mm length allows for secure and stable thread repair.
Diameter Pitch: 1/2 in - 13 UNC offers precise thread restoration.
Drill Size: 13.1 mm drill size for accurate installation.
Compliance: Meets REACH standards for safety and environmental protection.
Applications
Automotive repair
Industrial machinery maintenance
Aerospace component restoration
Marine equipment servicing
Industrial machinery maintenance
Aerospace component restoration
Marine equipment servicing
Additional Information
Complies with REACH standards ensuring safety and environmental responsibility.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thread Repair Insert Drill Size 8.4 mm
- RS PRO Thread Repair Insert Drill Size 6.7 mm
- RS PRO Thread Repair Insert Drill Size 9.9 mm
- Recoil Thread Repair Insert Drill Size 8.3 mm
- Recoil Thread Repair Insert Drill Size 9.9 mm
- RS PRO Thread Repair Insert Drill Size 4.1 mm
- RS PRO Thread Repair Insert Drill Size 6.6 mm
- RS PRO Thread Repair Insert, Drill Size 6.2 mm

