RS PRO Thread Repair Insert, UNC, Drill Size 6.7 mm

N

Subtotal (1 tube of 10 units)*

MYR27.74

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR27.74MYR2.774

*price indicative

RS Stock No.:
765-537
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Thread Repair Insert

Thread

UNC

Drill Size

6.7 mm

Thread Length

9.5mm

Diameter / Pitch

8.4mm

Material

304 Stainless Steel

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 1/4 in Thread Repair Insert 9.5 mm


RS PRO offers a reliable solution for repairing damaged threads with this 1/4 inch thread repair insert. Designed for use in a variety of industrial applications, it provides a Durable and corrosion-resistant option thanks to its 304 stainless steel construction. Ideal for restoring threads to their original condition, this insert ensures a secure and lasting repair.

Features and Benefits


304 Stainless Steel: Provides excellent corrosion resistance and durability.
1/4 in - 20 UNC Thread: Compatible with standard UNC threaded components.
9.5 mm Thread Length: Suitable for a range of repair depths.
REACH Compliant: Meets regulatory standards for safety and environmental impact.

Applications


Automotive repair
Industrial machinery maintenance
Aerospace component restoration

Additional Information


Drill Size: 6.7 mm required for installation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy