Testo Type K Probe Needle Fast Response Temperature Probe, 100 mm Length, 5 mm Diameter, 350 °C Max
- RS Stock No.:
- 874-749
- Mfr. Part No.:
- 0602 0293
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR482.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR482.36 |
*price indicative
- RS Stock No.:
- 874-749
- Mfr. Part No.:
- 0602 0293
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Type | Fast Response | |
| Probe Tip Type | Needle | |
| Probe Length | 100mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 350°C | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | Class 2 | |
| Connector Type | Type K | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Type Fast Response | ||
Probe Tip Type Needle | ||
Probe Length 100mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 350°C | ||
Minimum Temperature Measurement -50°C | ||
Accuracy Class 2 | ||
Connector Type Type K | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- CN
The Testo premium Type K thermocouple probe head designed for versatile air, immersion and penetration temperature measurements. It attaches to a wireless handle for convenient Cordless operation.
Fast 10 second response time in water
Slim 3.4 mm diameter tip for Rapid penetration
Robust 100 mm stainless steel shaft
Related links
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Wire Fast Response Temperature Probe 0.001 mm Diameter, 1832 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.32 mm Diameter, 572 °F Max
- Testo Stepped Sprung Thermocouple Strip Fast Response Temperature Probe 5 mm Diameter, 300 °C Max
- Testo Type K Probe Flat Head Surface Temperature Probe 20 mm Diameter, 170 °C Max
- Testo NTC Perforated Fast Response Temperature Probe 5 mm Diameter, 120 °C Max
