Testo Type K Probe Wire Fast Response Temperature Probe, 19.7 in Length, 1 μm Diameter, 1832 °F Max

N

Subtotal (1 unit)*

MYR1,283.57

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,283.57

*price indicative

RS Stock No.:
874-751
Mfr. Part No.:
0602 0493
Manufacturer:
Testo
Find similar products by selecting one or more attributes.
Select all

Brand

Testo

Product Type

Temperature Probe

Sensor Type

Type K Probe

Probe Tip Type

Wire

Probe Type

Fast Response

Probe Length

19.7in

Temperature Scale

Fahrenheit

Probe Diameter

1μm

Maximum Temperature Measurement

1832°F

Cable Length

2m

Minimum Temperature Measurement

-40°F

Accuracy

Class 1

Connector Type

Type K

Standards/Approvals

EN 60584-2

COO (Country of Origin):
DE
The Testo flexible, low-mass immersion measuring tip designed for precise temperature measurements in small volumes, making it Ideal for applications like Petri dishes and surface measurements.

Class 1 accuracy provides precision in temperature measurements

Ideal for measurements in small volumes, such as Petri dishes

Flexible design allows for ease of use in varied applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy