Testo Type K Probe Flat Fast Response Temperature Probe, 100 mm Length, 5 mm Diameter, 350 °C Max
- RS Stock No.:
- 874-750
- Mfr. Part No.:
- 0602 0394
- Manufacturer:
- Testo
N
Subtotal (1 unit)*
MYR662.24
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR662.24 |
*price indicative
- RS Stock No.:
- 874-750
- Mfr. Part No.:
- 0602 0394
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Type | Fast Response | |
| Probe Tip Type | Flat | |
| Temperature Scale | Centigrade | |
| Probe Length | 100mm | |
| Probe Diameter | 5mm | |
| Maximum Temperature Measurement | 350°C | |
| Minimum Temperature Measurement | -50°C | |
| Accuracy | Class 2 | |
| Connector Type | Type K | |
| Standards/Approvals | EN 60584-2 | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Type Fast Response | ||
Probe Tip Type Flat | ||
Temperature Scale Centigrade | ||
Probe Length 100mm | ||
Probe Diameter 5mm | ||
Maximum Temperature Measurement 350°C | ||
Minimum Temperature Measurement -50°C | ||
Accuracy Class 2 | ||
Connector Type Type K | ||
Standards/Approvals EN 60584-2 | ||
- COO (Country of Origin):
- CN
The Testo Surface Temperature Probe Head delivers precise thermal measurements on uneven surfaces. This wireless thermocouple connects seamlessly to radio handles for efficient data transmission.
Accurate measurement range of -50 to +350 °C
Fast response time of 5 seconds for efficient data collection
Robust construction ensures durability in various applications
Lightweight design simplifies handling during measurements
Related links
- Testo Type K Probe Needle Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.32 mm Diameter, 572 °F Max
- Testo Type K Probe Wire Fast Response Temperature Probe 0.001 mm Diameter, 1832 °F Max
- Testo Type K Probe Flat Head Surface Temperature Probe 20 mm Diameter, 170 °C Max
- Testo Type K Probe Flat Multifunction Temperature Probe 0.32 mm Diameter, 70 °C Max
- Testo Type K Pipe Clamp Surface Temperature Probe 100 °C Max
